Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €46.520 |
| 5+ | €43.370 |
| 10+ | €42.660 |
| 25+ | €41.950 |
| 50+ | €41.110 |
| 100+ | €40.270 |
Price for:Each
Minimum: 1
Multiple: 1
€46.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoPXCAP18-3005PC
Order Code4759729
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Sensing Distance Min0mm
Sensing Distance Max5mm
Sensor Output Type4-Wire, PNP, NO / NC
Supply Voltage Min6VDC
Supply Voltage Max36VDC
Sensor Case / PackageCylindrical M18 Thread
Sensor TerminalsWire Leads
Sensor Body MaterialABS (Acrylonitrile Butadiene Styrene) / Brass
IP RatingIP54
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Distance Max
5mm
Supply Voltage Min
6VDC
Sensor Case / Package
Cylindrical M18 Thread
Sensor Body Material
ABS (Acrylonitrile Butadiene Styrene) / Brass
Operating Temperature Min
-25°C
Product Range
-
Sensing Distance Min
0mm
Sensor Output Type
4-Wire, PNP, NO / NC
Supply Voltage Max
36VDC
Sensor Terminals
Wire Leads
IP Rating
IP54
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001