Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRGIX605PU-GRN-3F
Order Code4723862
Product RangeTRGIX601PU Series
Technical Datasheet
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €86.590 |
| 5+ | €81.850 |
| 10+ | €76.000 |
| 25+ | €72.230 |
| 50+ | €69.320 |
| 100+ | €66.770 |
Price for:Each
Minimum: 1
Multiple: 1
€86.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRGIX605PU-GRN-3F
Order Code4723862
Product RangeTRGIX601PU Series
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorIX Type A Plug to RJ45 Receptacle
Cable ConstructionSF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Jacket ColourGreen
Cable Length - Metric910mm
Cable Length - Imperial35.43"
Product RangeTRGIX601PU Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LAN Category
Cat6a
Cable Construction
SF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Cable Length - Metric
910mm
Product Range
TRGIX601PU Series
Connector to Connector
IX Type A Plug to RJ45 Receptacle
Jacket Colour
Green
Cable Length - Imperial
35.43"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068038