Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerL-COM
Manufacturer Part NoU3A00046-05M
Order Code3270478
Technical Datasheet
Cable Length - Metric500mm
Cable Length - Imperial19.7"
USB StandardUSB 3.0
Jacket ColourBlue
Electronic Marking-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Cable Length - Metric
500mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (17-Dec-2014)
Cable Length - Imperial
19.7"
Jacket Colour
Blue
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043092