Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.900 |
10+ | €8.670 |
25+ | €7.750 |
100+ | €7.370 |
250+ | €7.250 |
500+ | €7.120 |
Price for:Each
Minimum: 1
Multiple: 1
€10.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoUAD014MM
Order Code2751690
Technical Datasheet
USB Connector Convert FromUSB Type A Plug
USB Connector Convert ToUSB Type A Plug
USB StandardUSB 2.0
IP Rating-
Product Range-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The UAD014MM is an USB Adapter converts from type-A male plug to type-A male plug. It provides an economical way for users to solve gender and connector type mismatches among standard USB connectors. It is a handy adapter to have on hand to solve mismatched USB connector combinations in the field. It is not always necessary to change cables featuring a durable, fully-moulded design with internal shielding that protects signals from EMI/RFI.
- Moulded construction provides durability
- Gold-plated contacts provide reliable connections with repeated mating cycles
- Easily convert existing cables to your needs
Applications
Industrial, Computers & Computer Peripherals, Test & Measurement, Automation & Process Control
Technical Specifications
USB Connector Convert From
USB Type A Plug
USB Standard
USB 2.0
Product Range
-
Contact Plating
Gold Plated Contacts
USB Connector Convert To
USB Type A Plug
IP Rating
-
Contact Material
Brass
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134