Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.670 |
10+ | €18.300 |
25+ | €17.920 |
100+ | €17.550 |
250+ | €17.180 |
500+ | €16.800 |
Price for:Each
Minimum: 1
Multiple: 1
€18.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoVHC00004
Order Code4215668
Technical Datasheet
Inter Series Connector AHDMI Type A
Convert From Positions19Ways
Convert From GenderPlug
Inter Series Connector BHDMI Type A
Convert To Positions19Ways
Convert To GenderReceptacle
Product Range-
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
HDMI Type A
Convert From Gender
Plug
Convert To Positions
19Ways
Product Range
-
Convert From Positions
19Ways
Inter Series Connector B
HDMI Type A
Convert To Gender
Receptacle
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001