Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoWPBHC5E
Order Code4204358
Product RangeWPBHC Series
Your Part Number
Technical Datasheet
28 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €31.560 |
| 5+ | €28.400 |
| 10+ | €24.150 |
| 25+ | €22.640 |
Price for:Each
Minimum: 1
Multiple: 1
€31.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoWPBHC5E
Order Code4204358
Product RangeWPBHC Series
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdaptor, In-Line
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product RangeWPBHC Series
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCTo Be Advised
Product Overview
WPBHC5E is a shielded, feed-thru with dust cap Cat 5e IP67 RJ45 bulkhead panel mount coupler. Prevent dust and moisture from entering network connection with a water tight seal when dust cap is engaged or when mated to TRD815WP series of assemblies. No special mating assembly required as coupler is designed to be capped when not in use for IP67 rated seal (dust cap and lanyard are included), however, special IP rated, mated assemblies are available in the TRD815WP series of assemblies. Typical applications include industrial Ethernet, premise wiring, harsh environment, factory automation and outdoor applications.
- RJ45 female to RJ45 female, Category 5e rated
- Threaded style mating ensures tight and secure seal
- No hardware required for mounting
Technical Specifications
In Line Connector A
RJ45
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
To Be Advised
Connector Type
Adaptor, In-Line
Connector Type A
RJ45
Product Range
WPBHC Series
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (1)
Alternatives for WPBHC5E
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035108