Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €34.950 |
5+ | €33.990 |
10+ | €32.820 |
25+ | €31.830 |
50+ | €31.090 |
100+ | €30.440 |
Price for:Each
Minimum: 1
Multiple: 1
€34.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoWPUSBAF
Order Code2668484
Connector to ConnectorType A Receptacle to Free End
Connector AUSB Type A Receptacle
Cable Length - Metric254mm
Connector BFree / Stripped End
Cable Length - Imperial10"
USB Standard-
Jacket ColourMulti-coloured
Electronic Marking-
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
The WPUSBAF is a Waterproof USB Type-A Jack, 10-inch wire leads. This waterproof cable can prevent costly repairs sometimes necessary when contaminants such as water and dust destroy standard USB connectors. Feature a waterproof Female USB A connector and 24AWG 10-inch wire leads that can easily be soldered into a PCB or terminated with a variety of connectors. Use either WPUSB-CVR or WPCVR-USB-1394 to cover and seal unused Female side to maintain the IP67 rating.
- Threaded couplings and O-ring seals provide IP67 rating insuring protection against water and dust
- 30µinch Gold-plated contact to provide reliable connections with repeated mating cycles
- Rugged molded backshells insure durability
- Wire leads can be attached directly to a PCB or used with connector of choice
Applications
Industrial, Test & Measurement
Technical Specifications
Connector to Connector
Type A Receptacle to Free End
Cable Length - Metric
254mm
Cable Length - Imperial
10"
Jacket Colour
Multi-coloured
Product Range
-
Connector A
USB Type A Receptacle
Connector B
Free / Stripped End
USB Standard
-
Electronic Marking
-
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019959