Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
20 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €88.760 |
| 5+ | €84.130 |
| 10+ | €80.060 |
| 25+ | €78.460 |
| 50+ | €76.860 |
Price for:Each
Minimum: 1
Multiple: 1
€88.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoDRG101632C
Order Code1633501
Technical Datasheet
RTD TypeProbe with Leads
Sensing Temperature Min-50°C
Sensing Temperature Max+200°C
RTD Accuracy-
Resistance100ohm
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C-
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DRG101632C is a heavy duty Sensor Probe with rigid 316 stainless steel sheath and tough silicone rubber insulated lead of 4 meters long. This probe features with 4-wire tails allows connection to any PT100 instruments of 2, 3 or 4 wire.
- Class B, 4-wire connection
Applications
Industrial, Commercial, Sensing & Instrumentation
Technical Specifications
RTD Type
Probe with Leads
Sensing Temperature Max
+200°C
Resistance
100ohm
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
SVHC
No SVHC (25-Jun-2025)
Sensing Temperature Min
-50°C
RTD Accuracy
-
Measured Temperature Min
-
Resistance @ 0°C
-
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1