Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoEXT-T-C1-10.0-MP-MS
Order Code4073380
Product RangeEXT Series
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.880 |
10+ | €26.340 |
Price for:Each
Minimum: 1
Multiple: 1
€26.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoEXT-T-C1-10.0-MP-MS
Order Code4073380
Product RangeEXT Series
Technical Datasheet
Thermocouple Wire TypeT
Thermocouple TypeT
Length - Imperial32.8ft
Measured Temperature Min-
Length - Metric10m
Measured Temperature Max-
Sensor Body Material-
Lead Length - Imperial32.8ft
Lead Length - Metric10m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPVC (Polyvinylchloride)
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple Shielding-
Product RangeEXT Series
Product Overview
- IEC thermocouple extension lead with miniature thermocouple plug and socket connectors
- Thermocouple cable construction-single pair 7/0.2, PVC insulated cable/wire, laid flat
- Tolerance class 2, insulation rating -10 to 105°C, IEC colour coded thermocouple cable
- Miniature connector with flat plug pins
- Miniature socket with thermocouple contacts
- Contacts are polarised to prevent incorrect connection
- Maximum temperature is 220°C
- IEC colour coded
- Type T, 10m cable length, brown IEC colour code
Technical Specifications
Thermocouple Wire Type
T
Length - Imperial
32.8ft
Length - Metric
10m
Sensor Body Material
-
Lead Length - Metric
10m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
-
SVHC
No SVHC (21-Jan-2025)
Thermocouple Type
T
Measured Temperature Min
-
Measured Temperature Max
-
Lead Length - Imperial
32.8ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PVC (Polyvinylchloride)
Thermocouple Wire Standard
IEC
Product Range
EXT Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36