Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoFC-032-D
Order Code4073399
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.05 |
| 10+ | €5.87 |
| 25+ | €5.69 |
| 50+ | €5.51 |
| 100+ | €5.33 |
Price for:Each
Minimum: 1
Multiple: 1
€6.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFC-032-D
Order Code4073399
Technical Datasheet
Thread Size - Imperial1/4" BSPT
Thread Size - Metric-
MaterialBrass
MaterialBrass
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Brass compression gland
- Thermocouple installation fitting
- Suitable for a wide range of mineral insulated and other probe type sensors
- Male in-line brass compression type with nut and olive
- 1/4” thread size, BSPT tapered thread type
- Suits probe Ø 4.5mm
Technical Specifications
Thread Size - Imperial
1/4" BSPT
Material
Brass
Product Range
-
Thread Size - Metric
-
Material
Brass
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73181562
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003