Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €34.640 |
5+ | €32.580 |
10+ | €30.520 |
25+ | €27.270 |
50+ | €26.720 |
Price for:Each
Minimum: 1
Multiple: 1
€34.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFMP-24
Order Code4073264
Technical Datasheet
Accessory TypeFace Plate
For Use WithMiniature Panel Mount Thermocouple Sockets
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Connector panels for panel mounting thermocouple sockets
- Miniature panel suitable with miniature panel sockets (not included)
- Anodised aluminium faceplates
- Etch matt and satin anodised finish
- 4 x 3.2mm fixing holes, positioned 5mm centre line from corners edges
- 24 way, 2 x 12 number of rows/holes
- 205mm width, 75mm height, 2mm thickness
Technical Specifications
Accessory Type
Face Plate
Product Range
-
For Use With
Miniature Panel Mount Thermocouple Sockets
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02