Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoIM-J-LCF
Order Code8598274
Also Known AsIM-J-FS
Technical Datasheet
336 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.410 |
| 10+ | €3.230 |
| 25+ | €3.170 |
| 50+ | €3.100 |
| 100+ | €3.040 |
Price for:Each
Minimum: 1
Multiple: 1
€3.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoIM-J-LCF
Order Code8598274
Also Known AsIM-J-FS
Technical Datasheet
GenderSocket
Thermocouple TypeJ
Sensor TypeThermocouple
Connector StyleMiniature (Black)
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IM-J-LCF is a black miniature In-line Socket for use with J-type thermocouple. The miniature thermocouple connector that accepts flat pins, having contact material to suit thermocouple type. It is ideal for general purpose use.
- All contacts are polarised to ensure correct connection
- Connecters will accept thermocouple cable up to 4mm in diameter
- Cable clamp available for securing cable to plugs
- Colour coded in accordance with IEC specification
Applications
Sensing & Instrumentation
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
J
Connector Style
Miniature (Black)
Calibration Standard
IEC
Operating Temperature Max
220°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for IM-J-LCF
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008