Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoIM-K-LCF
Order Code8598282
Also Known AsIM-K-FS
Technical Datasheet
8.447 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.160 |
10+ | €3.890 |
25+ | €3.810 |
50+ | €3.730 |
100+ | €3.660 |
Price for:Each
Minimum: 1
Multiple: 1
€4.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoIM-K-LCF
Order Code8598282
Also Known AsIM-K-FS
Technical Datasheet
GenderSocket
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleMiniature (Green)
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
Product Overview
The IM-K-LCF is a Miniature Socket with nickel chromium positive and nickel alloy negative contacts. This socket is suitable for use with K-type thermocouples. It is a range of miniature In-line thermocouple connectors that accept flat pins, having contact material to suit thermocouple type. This Connecter will accept thermocouple cable up to 4mm in diameter. The cable clamp is available for securing cable to socket and ideal for general purpose use.
- Green colour
- All contacts are polarised to ensure correct connection
Applications
Sensing & Instrumentation
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
K
Connector Style
Miniature (Green)
Calibration Standard
IEC
Operating Temperature Max
220°C
SVHC
No SVHC (21-Jan-2025)
Alternatives for IM-K-LCF
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008