Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoJ-HD-150X (IEC)
Order Code7079436
Also Known AsFAA-GSJ-4.5-150-2.0-C4-T-I
Technical Datasheet
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.370 |
10+ | €25.740 |
25+ | €24.110 |
50+ | €21.550 |
100+ | €21.120 |
Price for:Each
Minimum: 1
Multiple: 1
€27.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoJ-HD-150X (IEC)
Order Code7079436
Also Known AsFAA-GSJ-4.5-150-2.0-C4-T-I
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min-
Sensing Temperature Min0°C
Sensing Temperature Max+350°C
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial6"
Probe Length - Metric150mm
Probe Diameter - Imperial0.177"
Probe Diameter - Metric4.5mm
InsulationGlassfiber
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The J-HD-150X (IEC) is a Heavy Duty J-type Thermocouple with stainless steel probe, junction grounded to sheath at tip, 2m glass fibre extension cable comes with stainless steel over braid, 7/0.2mm conductors and bare wire tails termination.
- -60 to 350°C Temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Thermocouple Type
J
Sensing Temperature Min
0°C
Measured Temperature Max
-
Lead Length - Imperial
80"
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.177"
Insulation
Glassfiber
Thermocouple Wire Standard
IEC
SVHC
No SVHC (21-Jan-2025)
Measured Temperature Min
-
Sensing Temperature Max
+350°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
2m
Probe Length - Metric
150mm
Probe Diameter - Metric
4.5mm
Thermocouple Termination
Bare Wire
Product Range
-
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04