Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.080 |
Price for:Each
Minimum: 1
Multiple: 1
€35.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoL-PL-K (IEC)
Order Code7081625
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min0°C
Measured Temperature Min-
Sensing Temperature Max+750°C
Measured Temperature Max-
Sensor Body Material-
Lead Length - Imperial60"
Lead Length - Metric1.5m
Probe Length - Imperial3.54"
Probe Length - Metric90mm
Probe Diameter - Imperial0.158"
Probe Diameter - Metric4mm
Insulation-
Thermocouple Termination-
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The L-PL-K (IEC) is a fast response gas/air temperature Thermocouple with cross drilled holes in sheath around exposed measuring junction. The probe has stainless steel sheath terminated in a miniature thermocouple connector and plug into a moulded handle via a built-in thermocouple. The handle is supplied with 1.5 meters of coiled extension cable terminated in a miniature thermocouple plug for use with Lab facility instruments.
- Maximum 750°C
- 4.7mm Diameter x 90mm probe
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Measured Temperature Max
-
Lead Length - Imperial
60"
Probe Length - Imperial
3.54"
Probe Diameter - Imperial
0.158"
Insulation
-
Thermocouple Wire Standard
IEC
Product Range
-
Sensing Temperature Min
0°C
Sensing Temperature Max
+750°C
Sensor Body Material
-
Lead Length - Metric
1.5m
Probe Length - Metric
90mm
Probe Diameter - Metric
4mm
Thermocouple Termination
-
Thermocouple Shielding
Shielded
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012