Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,747.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,747.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoLABCAL-PRO
Order Code1894553
Technical Datasheet
Temperature Measuring Range-200°C to +850°C
Measurement Rate-
Altitude-
External Width190mm
External Depth250mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Labcal PRO is a highly accurate, portable digital thermometer / logger for metrology and other exacting laboratory and industrial applications
- Reference standard thermometer for Pt100 sensors
- High accuracy ± 0.01°C Pt100, ± 0.18°C thermocouple
- 25 milliKelvin (0.040°C) system accuracy
- Precise linearisation conformity is realised by a hybrid maths polynomial technique
- Simple, fast digital matching to calibrated sensors, up to 10 points per channel retained in memory
- Additional digital matching to Pt100 sensors using custom constants
- Clear, comprehensive user information on alpha numeric display
- Resolution 0.01C for Pt100 inputs
- Smart sensor capability Pt100 for corrections stored on probe
- Data logging
- Wide temperature range
- Readout directly in °C, °F, K, Ω
- Input circuitry configured to eliminate thermal voltages
- Two sensor input ports
- Channel A, B or A-B reading
- USB serial communications
- USB flash drive port
- Highly precise linearisation tracking
- Excellent long term stability
- Supplied with PC software
- Programmable analogue (retransmission) output
- Front panel data entry and function keys
- Rechargeable Lithium Ion battery/mains powered
Applications
Medical, Maintenance & Repair, Test & Measurement
Technical Specifications
Temperature Measuring Range
-200°C to +850°C
Altitude
-
External Depth
250mm
SVHC
No SVHC (21-Jan-2025)
Measurement Rate
-
External Width
190mm
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.3