Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoP100/2528/B
Order Code541102
Product RangePT100 Series
Technical Datasheet
137 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.810 |
| 10+ | €16.330 |
| 25+ | €15.800 |
| 50+ | €15.220 |
| 100+ | €14.730 |
Price for:Each
Minimum: 1
Multiple: 1
€18.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoP100/2528/B
Order Code541102
Product RangePT100 Series
Technical Datasheet
RTD TypeComponent with Leads
Sensing Temperature Min-200°C
Sensing Temperature Max650°C
RTD AccuracyClass B
Measured Temperature Min-200°C
Resistance100ohm
Measured Temperature Max650°C
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length25mm
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Product RangePT100 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
P100/2528/B is a cylindrical detector element with platinum coil wire-wound construction sealed inside a high purity alumina ceramic body. This flat element features thick film technology giving particularly good vibration resistance and long term stability. Meets the requirements of BS1904 class B and DIN43760. Suitable for air and gas temperature measurement. It's also suitable for use within protective stainless steel tubular sheath.
- Single element, Pt100 (100 ohm at 0°C) sensor type
- Optimum performance and stability
- <lt/>0.003°C/mW self heating
- Pt100 elements to IEC 60751 Class B
- Temperature range from –200°C to +650°C
- Measuring current of 1mA
- Wire diameter / wire thickness is 0.210mm
Technical Specifications
RTD Type
Component with Leads
Sensing Temperature Max
650°C
Measured Temperature Min
-200°C
Measured Temperature Max
650°C
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
SVHC
No SVHC (25-Jun-2025)
Sensing Temperature Min
-200°C
RTD Accuracy
Class B
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
25mm
Cable Length - Imperial
-
Product Range
PT100 Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002