Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoRAA-S4B-4.5-200-NP-2.0-C7-T
Order Code4073487
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.840 |
5+ | €31.830 |
10+ | €29.810 |
Price for:Each
Minimum: 1
Multiple: 1
€33.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoRAA-S4B-4.5-200-NP-2.0-C7-T
Order Code4073487
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeProbe with Leads
RTD AccuracyClass B
Sensing Temperature Max250°C
Resistance100ohm
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter4.5mm
Probe Length200mm
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Cable Termination-
Wire TerminationBare Wire
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Platinum resistance thermometer Pt100 industrial sensor probe, class B
- Multipurpose Pt100 probe to IEC751
- Class B, 4-wire connection
- 4.5mm diameter rigid 316 stainless steel sheath
- PTFE insulated, screened lead
- Sensor temperature rating from -50°C to +250°C
- Termination is 4-wire tails, allows connection to any PT100 instrument 2, 3 or 4 wire
- 200mm probe length, 2m cable length
Technical Specifications
Sensing Temperature Min
-50°C
RTD Accuracy
Class B
Resistance
100ohm
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
4.5mm
Cable Length - Metric
2m
Cable Termination
-
Product Range
-
RTD Type
Probe with Leads
Sensing Temperature Max
250°C
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
200mm
Cable Length - Imperial
6.56ft
Wire Termination
Bare Wire
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075