Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoRPTA-S-6.0-100-F146-12A
Order Code4246604
Product RangeRPTA-S Series
Also Known AsXF-2694-FAR
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €98.910 |
Price for:Each
Minimum: 1
Multiple: 1
€98.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoRPTA-S-6.0-100-F146-12A
Order Code4246604
Product RangeRPTA-S Series
Also Known AsXF-2694-FAR
Technical Datasheet
RTD TypeProbe
Sensing Temperature Min-75°C
RTD AccuracyClass A
Sensing Temperature Max250°C
Resistance100ohm
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter6mm
Probe Length100mm
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Product RangeRPTA-S Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
RPTA-S-6.0-100-F146-12A is an industrial automation Class A Pt100 RTD with M12 connector with 1/4” NPT process connection. The sensor features an industry standard 4 pin M12 A coded instrument connection, suitable for new industrial process control & automation applications and field replacement of sensors.
- Sheath diameter is 6mm and sheath length is 100mm
- Pt100 RTD class A 4 wire resistance thermometer as per IEC 751
- Sensing temperature range from -75°C to +250°C
- For use with M12 female connectors & extension cables
- 316 stainless steel sheath material
- M12 male termination type
Technical Specifications
RTD Type
Probe
RTD Accuracy
Class A
Resistance
100ohm
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
6mm
Cable Length - Metric
-
Cable Termination
-
SVHC
No SVHC (21-Jan-2025)
Sensing Temperature Min
-75°C
Sensing Temperature Max
250°C
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
100mm
Cable Length - Imperial
-
Product Range
RPTA-S Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24