Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoRTF4-2/NAH
Order Code254678
Product RangeRTF4 Series
Also Known AsRTF4-2M
Technical Datasheet
157 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €67.330 |
| 5+ | €63.820 |
| 10+ | €60.730 |
| 25+ | €59.520 |
| 50+ | €58.300 |
Price for:Each
Minimum: 1
Multiple: 1
€67.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoRTF4-2/NAH
Order Code254678
Product RangeRTF4 Series
Also Known AsRTF4-2M
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeComponent with Leads
Sensing Temperature Max+150°C
RTD AccuracyClass B
Resistance100ohm
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Cable Termination-
Wire TerminationBare Wire
Product RangeRTF4 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RTF4-2/NAH is a Patch Surface Sensor, rugged sensor encapsulated within waterproof silicone rubber. They are used for surface applications.
- Class B tolerance
- PTFE insulated lead
- 4-wire tail termination to IEC60751
- 2m PTFE lead
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Temperature Min
-50°C
Sensing Temperature Max
+150°C
Resistance
100ohm
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
2m
Cable Termination
-
Product Range
RTF4 Series
RTD Type
Component with Leads
RTD Accuracy
Class B
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
6.56ft
Wire Termination
Bare Wire
SVHC
No SVHC (25-Jun-2025)
Alternatives for RTF4-2/NAH
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033566