Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoRTF4-3
Order Code1633500
Product RangeRTF4 Series
Your Part Number
Technical Datasheet
28 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €72.350 |
| 5+ | €63.740 |
| 10+ | €60.350 |
| 25+ | €56.960 |
| 50+ | €55.820 |
Price for:Each
Minimum: 1
Multiple: 1
€72.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoRTF4-3
Order Code1633500
Product RangeRTF4 Series
Technical Datasheet
RTD TypeComponent with Leads
Sensing Temperature Min-50°C
RTD AccuracyClass B
Sensing Temperature Max+150°C
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric3m
Cable Length - Imperial9.84ft
Cable Termination-
Wire TerminationBare Wire
Product RangeRTF4 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RTF4-3 is a Platinum Rugged Patch Sensor encapsulated in a waterproof silicone rubber with self adhesive aluminium foil backing construction and PTFE insulated, 7/0.2mm twisted 4-core and tails lead. Meets BS1904 class B, mounted on the reverse side of self-adhesive foil.
- Good resistance to many oils and chemicals
- High accuracy PT100 surface temperature measurement
Applications
Sensing & Instrumentation, HVAC
Technical Specifications
RTD Type
Component with Leads
RTD Accuracy
Class B
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
9.84ft
Wire Termination
Bare Wire
SVHC
No SVHC (25-Jun-2025)
Sensing Temperature Min
-50°C
Sensing Temperature Max
+150°C
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
3m
Cable Termination
-
Product Range
RTF4 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042184