Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL-760/S
Order Code4540951
Product RangeSL-700 Series
Technical Datasheet
365 In Stock
100 more incoming. You can reserve stock now
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.560 |
| 5+ | €10.340 |
| 10+ | €9.710 |
| 20+ | €8.660 |
| 50+ | €7.810 |
Price for:Each
Minimum: 1
Multiple: 1
€14.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL-760/S
Order Code4540951
Product RangeSL-700 Series
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeAA
Battery TechnologyLithium Thionyl Chloride
External Diameter14.7mm
Battery Capacity2.2Ah
Battery TerminalsRaised Positive and Flat Negative
External Height50.5mm
Pack Quantity1
Weight18g
Battery IEC Code-
Battery NEDA Code-
Product RangeSL-700 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
2.2Ah
External Height
50.5mm
Weight
18g
Battery NEDA Code
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
AA
External Diameter
14.7mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Battery IEC Code
-
Product Range
SL-700 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
UN Hazard Code:3090