Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €153.140 |
| 5+ | €148.630 |
| 10+ | €144.130 |
| 25+ | €139.620 |
| 50+ | €118.510 |
Price for:Each
Minimum: 1
Multiple: 1
€153.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWC-041-D
Order Code4073282
Technical Datasheet
Thermocouple Wire TypeRTD
Length - Imperial82ft
No. of Cores4Core
Length - Metric25m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Reel Length (Metric)25m
Conductor Area CSA0.219mm²
Conductor TypeStranded
Colour Code StandardIEC
InsulationSilicone Rubber
Operating Temperature Min-40°C
Operating Temperature Max200°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Silicone rubber insulated cable for extending platinum resistance thermometers
- Can be used to extend up to 4 wire RTD configurations
- Commonly used with Pt100Ω thermometers but suitable with other types Pt130/500/1000Ω etc
- 4 core silicone rubber insulated 7/0.2mm tin plated copper conductors
- Cores colour coded 2 x red / 2 x white to IEC-751
- Good electrical and mechanical properties, highly flexible
- Resistant to oils, acids and other adverse fluids
- Good heat resistance up to 200°C
- Insulation rating range from -40°C to 200°C
- Brown jacket, 25m reel length
Technical Specifications
Thermocouple Wire Type
RTD
No. of Cores
4Core
No. of Max Strands x Strand Size
7 x 0.2mm
Reel Length (Metric)
25m
Conductor Type
Stranded
Insulation
Silicone Rubber
Operating Temperature Max
200°C
SVHC
No SVHC (25-Jun-2025)
Length - Imperial
82ft
Length - Metric
25m
Wire Gauge
-
Conductor Area CSA
0.219mm²
Colour Code Standard
IEC
Operating Temperature Min
-40°C
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4