Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €444.010 |
5+ | €396.780 |
10+ | €388.840 |
25+ | €380.910 |
50+ | €372.970 |
Price for:Each
Minimum: 1
Multiple: 1
€444.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWK-395-D 100M
Order Code4073306
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial328ft
Length - Metric100m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA-
Conductor TypeStranded
Colour Code StandardIEC
InsulationSilicone Rubber
Operating Temperature Min-40°C
Operating Temperature Max200°C
Product Range-
Product Overview
- Silicone rubber insulated thermocouple cable
- 7/0.2mm single pair
- Thermocouple type K
- Silicone rubber insulated twisted cores
- Silicone rubber insulated jacket
- Round cross section
- Colour coded to IEC584
- Temperature rating range from -40°C to +200°C
- Green jacket, +green/-white cores, 100m length
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
100m
Wire Gauge
-
Conductor Type
Stranded
Insulation
Silicone Rubber
Operating Temperature Max
200°C
SVHC
No SVHC (21-Jan-2025)
Length - Imperial
328ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
-
Colour Code Standard
IEC
Operating Temperature Min
-40°C
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.8