Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €80.790 |
Price for:Each
Minimum: 1
Multiple: 1
€80.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWT-356-D 100M
Order Code4073504
Technical Datasheet
Thermocouple Wire TypeT
Length - Imperial328ft
Length - Metric100m
No. of Max Strands x Strand Size1 x 0.315mm
Wire Gauge-
Conductor Area CSA0.078mm²
Conductor TypeStranded
Colour Code StandardIEC
InsulationFiberglass
Operating Temperature Min-60°C
Operating Temperature Max350°C
Product Range-
Product Overview
- Glass fibre insulated flat pair type K 1/0.3mm solid strand to IEC584
- Glass fibre insulated flat pair construction, conductors laid flat
- Glass fibre insulated with glass fibre overall, silicone varnished throughout
- Good temperature resistance but not suitable where fluids are present
- Tolerance class 2 to IEC-584
- Insulation rating from -60°C to 350°C (short periods up to 400°C)
- Colour code (cores & jacket) to IEC-584-3
- T Type thermocouple, 1/0.3mm conductors, +brown/-white cores, brown jacket
- 100m reel length
Technical Specifications
Thermocouple Wire Type
T
Length - Metric
100m
Wire Gauge
-
Conductor Type
Stranded
Insulation
Fiberglass
Operating Temperature Max
350°C
SVHC
No SVHC (21-Jan-2025)
Length - Imperial
328ft
No. of Max Strands x Strand Size
1 x 0.315mm
Conductor Area CSA
0.078mm²
Colour Code Standard
IEC
Operating Temperature Min
-60°C
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7