Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.520 |
Price for:Each
Minimum: 1
Multiple: 1
€33.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWT-400-D 10M
Order Code4073503
Technical Datasheet
Thermocouple Wire TypeT
Length - Imperial32.8ft
Length - Metric10m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA0.219mm²
Conductor TypeStranded
Colour Code StandardIEC
InsulationSilicone Rubber
Operating Temperature Min-40°C
Operating Temperature Max200°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Type T duplex IEC thermocouple extension cable
- Type T duplex for extending up to 2 x type T thermocouples
- 4 core (2 pairs) silicone rubber insulated 7/0.2mm conductors
- Good electrical and mechanical properties, highly flexible
- Resistant to oils, acids and other adverse fluids
- Good heat resistance-200°C although not suitable for direct use in high pressure steam applications
- Tolerance class 2 to IEC-584, insulation rating range from -40°C to 200°C
- Colour code (cores & jacket) to IEC-584-3
- TX T/C type, 7/0.2mm conductors, +brown/-white (x2) cores (2 pairs), brown jacket
- 10m reel length
Technical Specifications
Thermocouple Wire Type
T
Length - Metric
10m
Wire Gauge
-
Conductor Type
Stranded
Insulation
Silicone Rubber
Operating Temperature Max
200°C
SVHC
No SVHC (21-Jan-2025)
Length - Imperial
32.8ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
0.219mm²
Colour Code Standard
IEC
Operating Temperature Min
-40°C
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75