Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1102-FAR
Order Code2816498
Also Known AsRCA-S4B-6.0-200-KNE
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €99.000 |
5+ | €87.210 |
10+ | €77.930 |
25+ | €76.370 |
50+ | €74.810 |
Price for:Each
Minimum: 1
Multiple: 1
€99.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1102-FAR
Order Code2816498
Also Known AsRCA-S4B-6.0-200-KNE
Technical Datasheet
Thermometer TypePt100
Sensing Temperature Min-100°C
Sensing Temperature Max450°C
Product Range-
Product Overview
XF-1102-FAR is a heavy-duty, planum resistance Pt100 probe with a terminal head.
- 6.0mm diameter in 316 stainless steel
- IP67 aluminium alloy weatherproof connection head
- Probe temperature range from -50°C to +450°C (connection head at 170°C)
- M20 x 1.5mm cable entry (gland included)
- Conforms to IEC 751
- 200mm probe length
Technical Specifications
Thermometer Type
Pt100
Sensing Temperature Max
450°C
SVHC
No SVHC (21-Jan-2025)
Sensing Temperature Min
-100°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225