Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1204-FAR
Order Code2785070
Also Known AsZ3-J-2M-Plug IEC Cols
Technical Datasheet
22 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.630 |
| 10+ | €11.010 |
Price for:Each
Minimum: 1
Multiple: 1
€11.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1204-FAR
Order Code2785070
Also Known AsZ3-J-2M-Plug IEC Cols
Technical Datasheet
Thermocouple TypeJ
Sensing Temperature Min-60°C
Measured Temperature Min-60°C
Measured Temperature Max350°C
Sensing Temperature Max350°C
Sensor Body Material-
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationGlassfiber
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The XF-1204-FAR from Labfacility is an IEC glass fibre exposed welded tip thermocouple with miniature thermocouple plug. It is ideal for test & development applications.
- Thermocouple types J
- Fast response, welded exposed junction
- 2m length
- Good temperature resistance (not suitable in fluids)
- 1/0.3mm conductors
- Re-wireable miniature flat pin plug
- Temperature range -60°C to +350°C
- Tolerance to IEC 584 class 2, colour code to IEC 584-3
- Black +positive and white colour -negative tail wires
Applications
Sensing & Instrumentation
Technical Specifications
Thermocouple Type
J
Measured Temperature Min
-60°C
Sensing Temperature Max
350°C
Lead Length - Imperial
6.6ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Glassfiber
Thermocouple Wire Standard
IEC
Product Range
-
Sensing Temperature Min
-60°C
Measured Temperature Max
350°C
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015