Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €75.700 |
Price for:Each
Minimum: 1
Multiple: 1
€75.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1443-FAR
Order Code3514832
Technical Datasheet
RTD TypeProbe
Length300mm
RTD AccuracyClass B
External Diameter6mm
Probe/Pocket Body MaterialAluminium / Stainless Steel
Measured Temperature Min-50°C
Measured Temperature Max450°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material316 Stainless Steel
Probe Diameter6mm
Probe Length300mm
Cable Length - Metric-
Cable Length - Imperial-
Cable TerminationTerminal Block
Wire Configuration4-Wire
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
XF-1443-FAR is a platinum resistance Pt100 probe with terminal head.
- 300mm probe length
- Heavy duty Pt100 probe with terminal head
- Sensor type is Pt100 (100 ohm at 0°C) to IEC 751, Class B, 4 wire
- 6.0mm probe diameter in 316 stainless steel
- IP67 aluminium alloy weatherproof connection head
- Sensor temperature rating from -50°C to +450°C
- Conforms to IEC 751
Technical Specifications
RTD Type
Probe
RTD Accuracy
Class B
Probe/Pocket Body Material
Aluminium / Stainless Steel
Measured Temperature Max
450°C
RTD Element Material
Platinum
Probe Diameter
6mm
Cable Length - Metric
-
Cable Termination
Terminal Block
Product Range
-
Length
300mm
External Diameter
6mm
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
316 Stainless Steel
Probe Length
300mm
Cable Length - Imperial
-
Wire Configuration
4-Wire
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24