Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €105.120 |
Price for:Each
Minimum: 1
Multiple: 1
€105.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1447-FAR
Order Code3514837
Technical Datasheet
Sensing Temperature Min-50°C
Sensing Temperature Max250°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
XF-1447-FAR is a Pt100 duplex 2 x 3 wire resistance thermometer, Class A with KNE terminal head.
- 6mm probe diameter, 100mm probe length
- 100 ohm resistance at 0°C
- 2 (duplex) elements
- 316SS sheath (probe) material, KNE aluminium connection head
- IP67 connection head IP rating, M20x1.5 connection head cable entry
- 1/2"BSPP connection head probe entry
- 6 way ceramic block termination type
- Minimum temperature is -50°C, maximum temperature is +250°C (connection head at 170°C)
- Meets IEC60751 standard
Technical Specifications
Sensing Temperature Min
-50°C
Product Range
-
Sensing Temperature Max
250°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25