Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €35.310 |
5+ | €33.730 |
10+ | €31.760 |
25+ | €31.120 |
50+ | €30.490 |
Price for:Each
Minimum: 1
Multiple: 1
€35.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1497-FAR
Order Code3584232
Technical Datasheet
Thermowell TypeFabricated
Length75mm
Bore Size-
External Diameter8mm
Probe/Pocket Body Material316 Stainless Steel
Thermowell Material316 Stainless Steel
Insertion Length-
Shank TypeStraight
External Thread8mm
Shank Diameter3mm
Internal Thread-
Pressure Rating-
Stem Length / Probe Length75mm
Outer Pipe Diameter-
Flange Size-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
XF-1497-FAR is a fabricated thermopocket for use with industrial style temperature probes. Suitable with 3.0mm diameter probes (supplied complete with stainless steel compression fitting to suit probe).
- 8mm outer diameter
- 75mm immersion length
- 316 stainless steel material
- 1/2” BSP parallel process thread
Technical Specifications
Thermowell Type
Fabricated
Bore Size
-
Probe/Pocket Body Material
316 Stainless Steel
Insertion Length
-
External Thread
8mm
Internal Thread
-
Stem Length / Probe Length
75mm
Flange Size
-
SVHC
No SVHC (21-Jan-2025)
Length
75mm
External Diameter
8mm
Thermowell Material
316 Stainless Steel
Shank Type
Straight
Shank Diameter
3mm
Pressure Rating
-
Outer Pipe Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025