Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €32.200 |
Price for:Each
Minimum: 1
Multiple: 1
€32.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1989-FAR
Order Code4155972
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Sensing Temperature Max400°C
Measured Temperature Max-
Sensor Body Material-
Lead Length - Imperial3.28ft
Lead Length - Metric1m
Probe Length - Imperial0.157"
Probe Length - Metric4mm
Probe Diameter - Imperial0.125"
Probe Diameter - Metric3.2mm
InsulationGlassfiber
Thermocouple TerminationBare Wire
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
XF-1989-FAR is a thermocouple brake pad temperature sensor. This thermocouple sensor is to be used to monitor the temperature of brake pads up to +400°C. It is designed to be embedded into the pads. Each sensor has 1m of fibre glass insulated cable, with stainless steel overbraid. Each tip is sealed with a high temperature ceramic paste (fortafix) which can withstand temperatures up to +400°C.
- Thermocouple type K, 3.2mm probe diameter
- Designed for monitoring the temperature of brake pads
- Sensor type is grounded junction
- Tip length is 4mm, cable length is 1m
- Cable type is fibre glass with stainless steel overbraid 7/0.2mm
- Bare tails termination
- Meets ANSI MC96.1 standards
- Colour is positive: red and negative: yellow
- Potting sealant is ceramic paste (fortafix)
Technical Specifications
Thermocouple Type
K
Sensing Temperature Max
400°C
Sensor Body Material
-
Lead Length - Metric
1m
Probe Length - Metric
4mm
Probe Diameter - Metric
3.2mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (21-Jan-2025)
Measured Temperature Min
-
Measured Temperature Max
-
Lead Length - Imperial
3.28ft
Probe Length - Imperial
0.157"
Probe Diameter - Imperial
0.125"
Insulation
Glassfiber
Thermocouple Wire Standard
ANSI
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035