Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-938-FAR
Order Code2749467
Also Known AsRG-S2B-DM507-300-C59
Technical Datasheet
122 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.500 |
10+ | €20.220 |
25+ | €18.940 |
50+ | €16.920 |
100+ | €16.580 |
Price for:Each
Minimum: 1
Multiple: 1
€21.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-938-FAR
Order Code2749467
Also Known AsRG-S2B-DM507-300-C59
Technical Datasheet
Length300mm
External Diameter2mm
Probe/Pocket Body Material-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Platinum resistance Pt1000 detectors with extended leads, thin film
- Thin film construction, class B
- 2 wire configurations
- 2 x 10mm (W x L) detector dimension, 300mm/24AWG wire
- Fast response time
- Suitable for air, surface & immersion applications
- Vibration resistant
- Temperature range from -50°C to +250°C
- PTFE insulated, stranded conductors
- Conforms to IEC 60751:2008 / BS EN 60751:2008
Notes
Suitable only in dry, non-contaminating atmospheres where unprotected. Suitable protection /sheathing required for immersion into fluids, corrosive substances, processes etc.
Technical Specifications
Length
300mm
Probe/Pocket Body Material
-
SVHC
No SVHC (21-Jan-2025)
External Diameter
2mm
Product Range
-
Alternatives for XF-938-FAR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722