Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-961-FAR
Order Code2749490
Also Known AsRCA-S4B-6.0-150-B-PR9
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €73.670 |
Price for:Each
Minimum: 1
Multiple: 1
€73.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-961-FAR
Order Code2749490
Also Known AsRCA-S4B-6.0-150-B-PR9
Technical Datasheet
Thermometer TypePt100
Sensing Temperature Min-100°C
Sensing Temperature Max450°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XF-961-FAR is a platinum resistance Pt100 4 wire class B resistance thermometer with DIN B head with stainless steel plug (no thread).
- 6.0mm diameter stem in 316 stainless steel
- 150mm probe length
- IP67 DIN B connection head termination
- Sensor temperature rating -50°C to 450°C
- Pt100 (100 ohm at 0°C) to IEC 751, Class B, 4-wire sensor type
- IP67 DIN B connection head termination
- Probe temperature range from -50°C to +450°C (connection head at 170°C)
- Class B, 4 wire connection
- Conforms to IEC 751
- PG16 cable entry
Technical Specifications
Thermometer Type
Pt100
Sensing Temperature Max
450°C
SVHC
No SVHC (25-Jun-2025)
Sensing Temperature Min
-100°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225