Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-962-FAR
Order Code2749491
Also Known AsRCA-S4B-6.0-250-B-PR9
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €71.720 |
5+ | €63.180 |
10+ | €59.820 |
25+ | €56.460 |
50+ | €55.330 |
Price for:Each
Minimum: 1
Multiple: 1
€71.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-962-FAR
Order Code2749491
Also Known AsRCA-S4B-6.0-250-B-PR9
Technical Datasheet
Thermometer TypePt100
Sensing Temperature Min-100°C
Sensing Temperature Max450°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
XF-962-FAR is a platinum resistance Pt100 4 wire class B resistance thermometer with a DIN B head with a stainless steel plug (no thread).
- Pt100 probe with DIN B terminal head
- 6.0mm diameter in 316 stainless steel
- Probe temperature range from -50°C to +450°C (connection head at 170°C)
- Conforms to IEC 751, PG16 cable entry
- 250mm probe length
Technical Specifications
Thermometer Type
Pt100
Sensing Temperature Max
450°C
SVHC
No SVHC (21-Jan-2025)
Sensing Temperature Min
-100°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24