Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoZ2-K-2.0-1/0.2-MP-ANSI
Order Code2443721
Product RangeZ2-K-2.0 Series
Also Known AsZ2-K-2.0-1/0.2-MP-ANSI
Technical Datasheet
330 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.430 |
10+ | €10.840 |
25+ | €10.620 |
50+ | €10.410 |
100+ | €10.190 |
Price for:Each
Minimum: 1
Multiple: 1
€11.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoZ2-K-2.0-1/0.2-MP-ANSI
Order Code2443721
Product RangeZ2-K-2.0 Series
Also Known AsZ2-K-2.0-1/0.2-MP-ANSI
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-75°C
Measured Temperature Min-75°C
Measured Temperature Max250°C
Sensing Temperature Max250°C
Sensor Body Material-
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product RangeZ2-K-2.0 Series
Product Overview
The Z2-K-2.0-1/0.2-MP-ANSI is a durable PFA type-K exposed Welded Tip Thermocouple features fast response and welded exposed junction to ANSI MC96.1. This thermocouple with 2m long PTFE PFA insulated twin-twisted lead. Ideal for test and development applications.
- Tolerance to ANSI MC96.1, class-1
- Durable construction with choice of conductor size, 1/0.2mm
- Miniature plug termination
Applications
Sensing & Instrumentation, Test & Measurement, Embedded Design & Development
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-75°C
Sensing Temperature Max
250°C
Lead Length - Imperial
6.6ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
Z2-K-2.0 Series
Sensing Temperature Min
-75°C
Measured Temperature Max
250°C
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (21-Jan-2025)
Alternatives for Z2-K-2.0-1/0.2-MP-ANSI
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009571