Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.920 |
10+ | €15.910 |
25+ | €14.900 |
50+ | €13.320 |
100+ | €13.050 |
Price for:Each
Minimum: 1
Multiple: 1
€16.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoZ2-T-3-MP
Order Code1633492
Technical Datasheet
Thermocouple TypeT
Sensing Temperature Min-75°C
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max+250°C
Sensor Body Material-
Lead Length - Imperial120"
Lead Length - Metric3m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPTFE
Thermocouple TerminationMiniature Connector
Thermocouple Wire Standard-
Thermocouple ShieldingUnshielded
Product Range-
Product Overview
Z2-T-3-MP is a PTFE exposed welded tip thermocouple with plug. It is ideal for test and measurement application.
- Thermocouple types T
- 3metre long PTFE insulated twin-twisted lead
- Brown positive tail wire, white negative tail wire
- Fast response, welded exposed junction
- 1/0.2mm conductors, re-wireable miniature flat pin plug
- Temperature range is 75°C to +250°C
- Tolerance to IEC 584 Class 1 Colour code to IEC 584-3
- Mini plug termination
Technical Specifications
Thermocouple Type
T
Measured Temperature Min
-
Sensing Temperature Max
+250°C
Lead Length - Imperial
120"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PTFE
Thermocouple Wire Standard
-
Product Range
-
Sensing Temperature Min
-75°C
Measured Temperature Max
-
Sensor Body Material
-
Lead Length - Metric
3m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013835