Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.110 |
10+ | €17.030 |
25+ | €15.950 |
50+ | €14.250 |
100+ | €13.970 |
Price for:Each
Minimum: 1
Multiple: 1
€18.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoZ3-J-3M (IEC)
Order Code1633477
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min-60°C
Sensing Temperature Min-60°C
Sensing Temperature Max350°C
Measured Temperature Max350°C
Sensor Body Material-
Lead Length - Imperial9.8ft
Lead Length - Metric3m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationGlassfiber
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Z3-J-3M (IEC) is an exposed Welded-tip Thermocouple with good temperature resistance. The 2 meter long glass-fibre insulated flat pair cable of the thermocouple features black for positive wire tail and white for negative wire tail. Supports -50 to +350°C temperature range.
- Type J thermocouple
- Fast response, welded exposed junction
- Tolerance to IEC 584 Class 2
- Colour code to IEC 584-3
Applications
Sensing & Instrumentation, Test & Measurement
Notes
Not suitable in fluids.
Technical Specifications
Thermocouple Type
J
Sensing Temperature Min
-60°C
Measured Temperature Max
350°C
Lead Length - Imperial
9.8ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Glassfiber
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-60°C
Sensing Temperature Max
350°C
Sensor Body Material
-
Lead Length - Metric
3m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Unshielded
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015