Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €66.840 |
Price for:Each
Minimum: 10
Multiple: 10
€668.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD CONNECTIVITY
Manufacturer Part NoDVK-BT860-ST
Order Code3407261
Technical Datasheet
Silicon ManufacturerLaird Technologies
Silicon Core NumberBT860-ST
Kit Application TypeWireless Communication
Application Sub TypeBluetooth Low Energy
Kit ContentsDev Kit BT860-ST, USB Cable, Stand-off, Pin Header Fly Leads, Insert Card, External Antenna
Product Range-
SVHCTo Be Advised
Product Overview
- Development kit for BT860-ST module
- BT860-ST BT V5.0 Dual Mode UART HCI module (SMT pad for external antenna)
- Development board provides USB interface linking to PCB and the BT850-Sx host interface
- Input voltage range from 4.5V to 5.5V
- Power supply option via USB or external DC supply
- GPIO, PCM/I2S interface
Contents
Development motherboard, USB cable, Stand-off, Insert card, External antenna.
Technical Specifications
Silicon Manufacturer
Laird Technologies
Kit Application Type
Wireless Communication
Kit Contents
Dev Kit BT860-ST, USB Cable, Stand-off, Pin Header Fly Leads, Insert Card, External Antenna
SVHC
To Be Advised
Silicon Core Number
BT860-ST
Application Sub Type
Bluetooth Low Energy
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025