Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.910 |
| 5+ | €8.730 |
| 10+ | €8.550 |
| 50+ | €8.380 |
| 100+ | €8.200 |
| 250+ | €8.020 |
Product Information
Product Overview
The BL652-SA-01 is an intelligent BTv4.2 module featuring smartBASIC (internal ceramic antenna). The BL652 series module designed to enable OEMs to add single-mode Bluetooth Low Energy (BLE) v4.2 to small, portable, power conscious devices. The BL652 modules are supported with Laird’s smartBASIC, an event driven programming language that enables OEMs to make their BLE product development quicker and simpler, significantly reducing time to market. smartBASIC enables customers to develop a complete embedded application inside the compact BL652 hardware, connecting to a wide array of external sensors via its I2C, SPI, UART, ADC or GPIO interfaces. The BL652 also provides flexibility in the OEM’s application development choice with full support for using Nordic’s SDK and firmware tools.
- Bluetooth v4.2 single mode, NFC-A listen mode compliant
- Compact footprint, frequency range from 2.402GHz to 2.480GHz
- Programmable Tx power +4dBm to -20dBm, Tx whisper mode (-40dBm) & -96dBm Rx sensitivity
- Ultra low power consumption, 1.2µA typical standby doze, fast time to market
- UART, GPIO, ADC, PWM, FREQ output, timers, I2C and SPI interfaces
- FCC, CE, IC and Japan certified, full Bluetooth declaration ID
- No external components required
- Industrial temperature range from -40°C to + 85°C
- Physical dimensions of 14mm x 10mm x 2.1mm (TBC) with 0.75mm pad pitch
- Weight <lt/> 1gram
Applications
Communications & Networking
Technical Specifications
Bluetooth 5.0
3.6V
1Mbps
-96dBm
85°C
No SVHC (19-Jan-2021)
1.8V
100m
-
-40°C
BL652 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate