Print Page
Image is for illustrative purposes only. Please refer to product description.
3.264 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.600 |
100+ | €0.480 |
500+ | €0.442 |
2500+ | €0.382 |
4000+ | €0.350 |
8000+ | €0.323 |
Price for:Each
Minimum: 10
Multiple: 10
€6.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoBMI-S-201-F
Order Code2497715
Technical Datasheet
Product Range-
Shielding TypeEMI Shielding
Gasket Material-
Length13.66mm
Width12.1mm
Depth2.54mm
Attenuation-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The BMI-S-201-F is a two-piece standard surface-mount Shield Frame offers user the flexibility to inspect or repair shielded components without risking board damage by removing the entire shield or incurring tooling costs. Covers snap on and off with ease, which makes repair of the component under the shield quicker and easier and reduces board re-work. Two-piece shields are available unassembled and are designed to survive drop, shock and no-rattle tests. It is suitable for works exceptionally well in small component areas, 48 VQFP applications.
- Reduces board damage from inspection and repairs
- 24mm Carrier tape width
- 20mm Carrier tape pitch
Applications
Industrial
Technical Specifications
Product Range
-
Gasket Material
-
Width
12.1mm
Attenuation
-
Shielding Type
EMI Shielding
Length
13.66mm
Depth
2.54mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability