Print Page
113 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €42.640 |
| 10+ | €35.400 |
| 20+ | €34.690 |
Price for:Each
Minimum: 1
Multiple: 1
€42.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoES6X4-6AC4-5M
Order Code1219154
Product RangeZEMREX ES
Technical Datasheet
Shielding TypeProfile Strip
Gasket MaterialMonel over Neoprene Sponge
Product Length5mm
Product Width6mm
Product Depth4mm
Product RangeZEMREX ES
SVHCNo SVHC (07-Nov-2024)
Product Overview
The ZEMREX ES series Extra Soft Shielding Gasket Strip is designed for commercial enclosures, cabinets and panels requiring minimum closure force or where wide tolerance gaps exist. This ZEMREX® ES series is constructed from a single layer of fine Monel wire knitted over an extra soft closed cell neoprene sponge. Shielding performance is excellent over a range of frequencies when the gasket is compressed by 25%. Up to 50% compression can be applied to improve environmental sealing. It is automatically supplied with pressure sensitive adhesive which provides a fast and easy method of fitting the gasket.
- 80μm Monel wire thickness
Applications
Commercial
Technical Specifications
Shielding Type
Profile Strip
Product Length
5mm
Product Depth
4mm
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Monel over Neoprene Sponge
Product Width
6mm
Product Range
ZEMREX ES
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:75081000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability