Print Page
Image is for illustrative purposes only. Please refer to product description.
983 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €3.260 |
100+ | €2.870 |
500+ | €2.470 |
1000+ | €2.300 |
3000+ | €2.200 |
6000+ | €2.090 |
Price for:Each
Minimum: 10
Multiple: 10
€32.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoMULL5040-200
Order Code2452012
Technical Datasheet
Shielding TypeEMI Shielding
Product Range-
Gasket MaterialFlexible Sintered Ferrite
Length40mm
Width50mm
Depth0.2mm
Attenuation-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
EMI Shielding
Gasket Material
Flexible Sintered Ferrite
Width
50mm
Attenuation
-
Product Range
-
Length
40mm
Depth
0.2mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73144200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001