Print Page
TRA9023P
ANTENNA, 902MHZ-928 MHZ, 3DB, 150W, WHT
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoTRA9023P
Order Code2664538
Product RangePhantom
Technical Datasheet
3 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €39.300 |
5+ | €37.320 |
10+ | €35.340 |
50+ | €33.780 |
Price for:Each
Minimum: 1
Multiple: 1
€39.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoTRA9023P
Order Code2664538
Product RangePhantom
Technical Datasheet
Remote Control TypeReceiver & Transmitter
No. of Channels1 Channel
Frequency928MHz
Range-
Product RangePhantom
Technical Specifications
Remote Control Type
Receiver & Transmitter
Frequency
928MHz
Product Range
Phantom
No. of Channels
1 Channel
Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.144242
Product traceability