Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD CONNECTIVITY
Manufacturer Part No450-0119C
Order Code3407225
Product RangeSaBLE-x-R2 Series
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.720 |
| 5+ | €11.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€11.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD CONNECTIVITY
Manufacturer Part No450-0119C
Order Code3407225
Product RangeSaBLE-x-R2 Series
Technical Datasheet
Bluetooth VersionBluetooth LE 5.0
Supply Voltage Min1.8V
Supply Voltage Max3.8V
Signal Range Max-
Data Rate2Mbps
Bluetooth ClassClass 2
Receive Sensitivity-96dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSaBLE-x-R2 Series
SVHCTo Be Advised
Product Overview
SaBLE-x-R2™ Bluetooth® smart (BLE) module, a low-cost and low-power consumption module with all Bluetooth 5 Low Energy functionalities. The SaBLE-x-R2 module fully supports the single mode Bluetooth low energy operation and the output power can support class 2. The module provides the ability to either put your entire application into the integrated ARM Cortex M3 microcontroller. Suitable for Consumer electronics, mobile phone accessories, sports and fitness equipment, HID applications, home and building automation, lighting control, alarm and security, electronic shelf labelling and proximity tags.
- Built-in CC2640R2F Bluetooth 5 Low Energy System
- 128KB flash/20 kB SRAM
- 5dBm RF output power, -96dBm RF receive sensitivity
- 1.8V to 3.8V operating voltage, 8.4mA transmit mode (+5dBm)
- 7.4mA receive mode
- 200nA shutdown
- Drivers, Bluetooth low energy controller and bootloader in ROM
- Flexible peripheral set
- On-board 32KHz and 24MHz crystals
Technical Specifications
Bluetooth Version
Bluetooth LE 5.0
Supply Voltage Max
3.8V
Data Rate
2Mbps
Receive Sensitivity
-96dBm
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage Min
1.8V
Signal Range Max
-
Bluetooth Class
Class 2
Operating Temperature Min
-40°C
Product Range
SaBLE-x-R2 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008