Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €53.830 |
5+ | €47.100 |
10+ | €39.030 |
50+ | €34.990 |
Product Information
Product Overview
Every BL654 Series module is designed to simplify OEMs enablement of Bluetooth Low Energy (BLE) v5.0 and Thread (802.15.4) to small, portable, power-conscious devices. The BL654 provides engineers with considerable design flexibility in both hardware and software programming capabilities. Based on the world-leading Nordic Semiconductor nRF52840 chipset, the BL654 modules provide ultra-low power consumption with outstanding wireless range via +8 dBm of transmit power and the Long Range (CODED PHY) Bluetooth 5 feature. The BL654 is programmable via Laird’s smartBASIC language or Nordic’s software development kit (SDK).
- Bluetooth v5.0 – Single mode
- NFC
- 802.15.4 (Thread) radio support
- External or internal antennas
- Multiple programming options:
- Programmable Tx power +8dBm to -20dBm, -40dBm
- Rx sensitivity – -95dBm
- Tx: 4.9mA peak (at 0dBm, DCDC on)
- Rx: 4.8mA peak (DCDC on)
- UART, GPIO, ADC, PWM, FREQ output, timers, I2C, SPI, I2S, PDM, and USB interfaces
Applications
Medical, IoT (Internet of Things), Automation & Process Control
Technical Specifications
Bluetooth 5.0
3.6V
2Mbps
-92dBm
85°C
To Be Advised
1.7V
-
-
-40°C
BL654 Series
Legislation and Environmental
Product Compliance Certificate