Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEZURIO
Manufacturer Part No451-00004
Order Code3407232
Product RangeBL654 Series
Technical Datasheet
62 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.180 |
5+ | €18.060 |
10+ | €17.930 |
50+ | €17.810 |
100+ | €17.650 |
Price for:Each
Minimum: 1
Multiple: 1
€18.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEZURIO
Manufacturer Part No451-00004
Order Code3407232
Product RangeBL654 Series
Technical Datasheet
Bluetooth VersionBluetooth LE 5.0
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Signal Range Max-
Data Rate2Mbps
Bluetooth Class-
Receive Sensitivity-92dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeBL654 Series
SVHCTo Be Advised
Product Overview
BL654 (nRF52840) Bluetooth v5 adapter -Nordic SDK / Zephyr. Enables complete flexibility to utilize the hardware with the Nordic SDK and Zephyr environments.
- BLE peripheral/central roles with DTM embedded
- 2Mbps and LE Long range: support for 2Mbps, 1Mbps and 125Kbps coded
- Capable of hostless operation- internal MCU reduces BOM
- Robust design (Production use ready)
- Cortex-M4F (1MB Flash, 256KB RAM) powerful core
- FCC, IC, CE, MIC, RCM, plus Bluetooth SIG fully certified
Technical Specifications
Bluetooth Version
Bluetooth LE 5.0
Supply Voltage Max
5.5V
Data Rate
2Mbps
Receive Sensitivity
-92dBm
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage Min
4.5V
Signal Range Max
-
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
BL654 Series
Technical Docs (2)
Legislation and Environmental
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate