Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEZURIO
Manufacturer Part No453-00060C
Order Code3577647
Product RangeBL653µ Series
Technical Datasheet
496 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.010 |
5+ | €6.870 |
10+ | €6.730 |
50+ | €6.590 |
100+ | €6.450 |
250+ | €6.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEZURIO
Manufacturer Part No453-00060C
Order Code3577647
Product RangeBL653µ Series
Technical Datasheet
Bluetooth VersionBluetooth LE 5.1
Supply Voltage Min1.7V
Supply Voltage Max5.5V
Signal Range Max-
Data Rate2Mbps
Bluetooth Class-
Receive Sensitivity-103dBm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeBL653µ Series
SVHCTo Be Advised
Product Overview
- BL653µ micro Bluetooth low energy module (Nordic nRF52833) with trace pin
- Bluetooth v5.1 Bluetooth Low Energy (BLE) plus NFC
- UART, I2C, I2S, SPI, ADC, GPIO, PWM, FREQ, USB, PDM and NFC interface
- Extended industrial temperature rating from -40°C to +105°C
- Support for 2Mbps, 1Mbps and 125Kbps coded PHY
- Small size is 6.3mm x 5.6mm x 1.6mm
Technical Specifications
Bluetooth Version
Bluetooth LE 5.1
Supply Voltage Max
5.5V
Data Rate
2Mbps
Receive Sensitivity
-103dBm
Operating Temperature Max
105°C
SVHC
To Be Advised
Supply Voltage Min
1.7V
Signal Range Max
-
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
BL653µ Series
Technical Docs (2)
Legislation and Environmental
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate