Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €80.450 |
Product Information
Product Overview
Development kit for the 453-00021 module with external antenna. BL654PA module is designed to simplify OEMs enablement of Bluetooth Low Energy (BLE) v5.0 and Thread (802.15.4) to small, portable, highly power-conscious devices. The BL654PA provides engineers with considerable design flexibility in both hardware and software programming capabilities. Based on the world-leading Nordic Semiconductor nRF52840 chipset, the BL654PA modules provide ultra-low power consumption with outstanding wireless range via +18dBm of transmit power and the long range (CODED PHY) Bluetooth 5 feature. New circuitry both increases TX power and decreases sleep current for impeccable power management. The BL654PA is programmable via AT commands and Laird’s smartBASIC language. Typical applications include medical devices, IoT sensors, factory automation, HVAC controllers, location awareness and home automation.
- Bluetooth v5.1 -single mode, NFC, 802.15.4 (Thread) radio support
- Multiple programming options (smartBASIC, AT command set)
- Compact footprint
- Programmable Tx power of +18dBm to -6dBm, -26dBm
- Rx sensitivity of -98.5dBm (1Mbps), - 107dBm (125kbps)
- Ultra-low power consumption
- Standby doze (5.9uA typical), deep sleep (2.0uA)
- UART, GPIO, ADC, PWM, FREQ output, timers, I2C, SPI, I2S, PDM and USB interfaces
- Fast time-to-market, no external components required
- FCC, IC, RCM and Korea-certified, full Bluetooth declaration ID
Technical Specifications
Laird Technologies
Wireless Communication
Dev Kit 453-00021 Module
To Be Advised
453-00021 Module
Bluetooth Low Energy, NFC
-
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate