Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoA18841-02
Order Code4712889
Product RangeTflex SF4 Series
Technical Datasheet
20 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €33.490 |
10+ | €26.960 |
100+ | €24.930 |
250+ | €23.400 |
500+ | €22.410 |
1000+ | €21.460 |
Price for:Each
Minimum: 1
Multiple: 1
€33.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA18841-02
Order Code4712889
Product RangeTflex SF4 Series
Technical Datasheet
Thermal Conductivity4W/m.K
Conductive MaterialNon-Silicone
Thickness0.5mm
Thermal Impedance-
Dielectric Strength7.5kV/mm
External Length229mm
External Width229mm
Product RangeTflex SF4 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Conductivity
4W/m.K
Thickness
0.5mm
Dielectric Strength
7.5kV/mm
External Width
229mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Non-Silicone
Thermal Impedance
-
External Length
229mm
Product Range
Tflex SF4 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:38249996
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001